
The LT1521IST-3 is a single output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 300mA. It has a dropout voltage of 500mV and is available in a 4-pin SOT-223 package. The device is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 125°C and has a typical operating supply current of 12uA. The regulator is suitable for use in applications where a low dropout voltage and high output current are required.
Sign in to ask questions about the Analog Devices LT1521IST-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1521IST-3 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521IST-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
