
The LT1521IST-3#PBF is a single linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 300mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 20V, with a dropout voltage of 500mV. The device is packaged in a TO-261-4 package and is RoHS compliant. The operating temperature range is from -40°C to 125°C, and the operating supply current is 12uA. The regulator is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Analog Devices LT1521IST-3#PBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521IST-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
