
The LT1521IST-5#TR is a single linear voltage regulator from Analog Devices with a dropout voltage of 500mV and a maximum output current of 300mA. It is packaged in a TO-261-4 surface mount package and is rated for operation between -40°C and 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1521IST-5#TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1521IST-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.