
5V, 300mA linear voltage regulator IC with a 500mV dropout voltage. Features a maximum input voltage of 20V and a minimum input voltage of 4.3V. Operates with a low 12µA supply current and offers a current limit of 320mA. Housed in a TO-261-4 (SOT223) package, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1521IST-5#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1521IST-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
