
The LT1528CQ is a single-output linear voltage regulator with a dropout voltage of 570mV. It operates from 3.9V to 15V input voltage and provides an output current of up to 3A. The device is packaged in a plastic D2PAK-5 package and is available in quantities of 50. The LT1528CQ has a power supply rejection ratio of 67dB and an operating supply current of 400uA. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1528CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1528CQ technical specifications.
| Package/Case | Q |
| Dropout Voltage | 570mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 3A |
| Output Voltage | 14.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1528CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
