
Adjustable positive linear voltage regulator IC with a maximum output current of 3A. Features a low dropout voltage of 570mV and a maximum input voltage of 15V. Operates with a quiescent current of 400µA and offers a wide output voltage range from 3.3V to 14V. This RoHS compliant component is housed in a TO-220-5 package, suitable for applications requiring stable power delivery.
Sign in to ask questions about the Analog Devices LT1528CT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1528CT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 570mV |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 14.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1528CT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
