
The LT1529CQ-3.3#TRPBF is a 3.3V linear voltage regulator with an output current of 3A. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 600mV. This device is lead-free and RoHS compliant. It is available in a Q package quantity of 750, packaged in tape and reel.
Analog Devices LT1529CQ-3.3#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CQ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
