
The LT1529CQ-5 is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates from a minimum input voltage of 3.8V and a maximum input voltage of 15V. The device has a dropout voltage of 600mV and a power supply rejection ratio (PSRR) of 62dB. The LT1529CQ-5 is available in a TO-263 package and is suitable for use in applications where a low dropout voltage and high output current are required. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1529CQ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1529CQ-5 technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1529CQ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
