
Positive linear voltage regulator IC with a 5V output voltage and 3A output current. Features a 600mV dropout voltage and a maximum input voltage of 15V. Operates from a minimum input voltage of 3.8V and offers a 3.2A minimum current limit. This RoHS compliant component has a 50µA operating supply current and a 62dB PSRR, packaged in a 5-pin DDPAK for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT1529CQ-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1529CQ-5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CQ-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
