
Adjustable positive linear voltage regulator IC with a 3A maximum output current. Features a 600mV dropout voltage and a 62dB PSRR. Operates with a maximum input voltage of 15V and a minimum input voltage of 3.8V. Offers an adjustable output voltage range from 3.8V to 14V. Housed in a 5-pin DDPAK package with a 3.2A minimum current limit.
Sign in to ask questions about the Analog Devices LT1529CQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1529CQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.805V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
