
The LT1529CT-3.3 is a 3.3V linear voltage regulator with an output current of 3A and an input voltage range of 3.8V to 15V. It operates within a temperature range of 0°C to 125°C and consumes an operating supply current of 50uA. The regulator has a dropout voltage of 600mV and a power supply rejection ratio (PSRR) of 62dB. It is available in a TO-220 package and is packaged in rail/Tube format.
Analog Devices LT1529CT-3.3 technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.