The LT1529CT-3.3#06PBF is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 3A. It has a dropout voltage of 600mV and operates over a temperature range of 0°C to 125°C. The regulator is available in a T-package and is packaged in quantities of 50 per rail/tube. It consumes an operating supply current of 50μA and has a power supply rejection ratio (PSRR) of 62dB.
Analog Devices LT1529CT-3.3#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS | Compliant |
No datasheet is available for this part.