
The LT1529CT-5#06PBF is a 5V linear voltage regulator with a maximum output current of 3A and a quiescent current of 50uA. It has a dropout voltage of 600mV and a power supply rejection ratio of 62dB. The device is packaged in a T-DFN package and is suitable for use in applications where a low quiescent current is required. The operating temperature range is from 0°C to 125°C. The LT1529CT-5#06PBF is RoHS compliant and is not SVHC compliant.
Analog Devices LT1529CT-5#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529CT-5#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.