
Adjustable positive linear voltage regulator IC with 3A output current capability. Features a low dropout voltage of 600mV and a maximum input voltage of 15V. Operates with a minimum input voltage of 3.8V and provides an adjustable output voltage up to 14V. Offers a typical supply current of 50µA and a minimum current limit of 3.2A. Packaged in a 5-pin DDPAK with a maximum operating temperature of 125°C.
Analog Devices LT1529IQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
