
The LT1529IT is a linear voltage regulator with a dropout voltage of 600mV and a maximum output voltage of 14V. It can supply up to 3A of current and operates over a temperature range of -45°C to 125°C. The device is available in a TO-220 package with 5 pins and is packaged in a rail/Tube format with 50 units per package. It is not RoHS compliant.
Analog Devices LT1529IT technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1529IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
