The LT1529IT#06PBF is a single linear voltage regulator with a dropout voltage of 600mV and a maximum output voltage of 14V. It can supply a maximum output current of 3A and has an operating supply current of 50uA. The device operates over a temperature range of -45°C to 125°C and is available in a T-6 package quantity of 50. It has a power supply rejection ratio (PSRR) of 62dB.
Sign in to ask questions about the Analog Devices LT1529IT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1529IT#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529IT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.