
The LT1529IT-5#PBF is a single-output linear voltage regulator with a dropout voltage of 600mV and a maximum input voltage of 15V. It operates over a temperature range of -45°C to 125°C and has a maximum output current of 3A. The device is packaged in a T-case and is available in quantities of 50. It is RoHS compliant and has a power supply rejection ratio of 62dB.
Sign in to ask questions about the Analog Devices LT1529IT-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1529IT-5#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1529IT-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
