
The LT1534CS-1#PBF is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and is available in a lead-free S-8 package. The device is RoHS compliant and does not contain a synchronous rectifier. It is designed for use in applications requiring a maximum output voltage of 35V and an output current of up to 2A.
Sign in to ask questions about the Analog Devices LT1534CS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1534CS-1#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1534CS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
