The LT1534CS-1#TR is a single-output power management IC with an adjustable output voltage of 35V and a maximum output current of 2A. It operates within a temperature range of 0°C to 125°C. The device is packaged in a tape and reel format with 2500 units per reel. The LT1534CS-1#TR is not RoHS compliant and contains lead. It is available from Analog Devices.
Analog Devices LT1534CS-1#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.