
The LT1534IS-1#TR is a single output DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 35V and an output current of 2A. The device is packaged in a S package and is available in quantities of 2500. The LT1534IS-1#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1534IS-1#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1534IS-1#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1534IS-1#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
