
The LT1534IS-1#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 35V and an output current of 2A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free S-package. This device is RoHS compliant and suitable for use in a variety of applications. The LT1534IS-1#TRPBF is a synchronous rectifier-free design, making it a suitable choice for high-efficiency power management systems.
Sign in to ask questions about the Analog Devices LT1534IS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1534IS-1#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1534IS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
