Continuous Time Filter, 1 Func, Butterworth/chebyshev, Lowpass/Bandpass, PDSO8
Analog Devices LT1567IMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.