
The LT1567IMS8#PBF is a universal active filter from Analog Devices, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and accepts dual supply voltages between 1.35V and 6V. The device is RoHS compliant and lead-free, making it suitable for modern electronics designs.
Sign in to ask questions about the Analog Devices LT1567IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1567IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1567IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
