IC BLOCK BUILD FLTR LONOIS 8MSOP
Analog Devices LT1567IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
No datasheet is available for this part.