
The LT1572CS is a 1A surface mount DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 100°C. The device is packaged in a SOIC package and is available in quantities of 50. The LT1572CS is not RoHS compliant and contains lead. It is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1572CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1572CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1572CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
