The LT1572CS#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is available in a surface mount SOIC package and is lead-free. The device has a single output and can supply up to 1.25A of current. It is packaged in tape and reel quantities of 2500 units.
Analog Devices LT1572CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.