
Adjustable Positive LDO Regulator, PDIP8
Sign in to ask questions about the Analog Devices LT1575CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1575CN8 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.27V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1575CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
