The LT1576CS8-SYNC#TR is a surface mount DC/DC controller from Analog Devices, featuring an adjustable output voltage of 1.2V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a 2500-piece tape and reel package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in a SOIC case and is suitable for surface mount applications.
Analog Devices LT1576CS8-SYNC#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.