
The LT1576CS8-SYNC#TRPBF is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a single output with an output voltage of 1.2V and an output current of 1.5A. The device is available in a lead-free SOIC package and is RoHS compliant. It is suitable for use in applications where a high level of reliability is required, such as in automotive and industrial systems.
Sign in to ask questions about the Analog Devices LT1576CS8-SYNC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1576CS8-SYNC#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1576CS8-SYNC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
