
The LT1576IS8 is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an output voltage of 1.2V and an output current of 1.5A. The device is packaged in a SOIC package and is available in quantities of 100. The LT1576IS8 is not RoHS compliant and contains lead.
Analog Devices LT1576IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.