The LT1576IS8-5 is a 5V fixed output DC/DC controller from Analog Devices, available in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has an output current of 1.5A. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1576IS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.