
The LT1576IS8#PBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. This device is suitable for use in applications requiring an adjustable output voltage of 1.2V and up to 1.5A of output current. The LT1576IS8#PBF is RoHS compliant and is packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1576IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1576IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1576IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
