Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.267V1 Min, 3.333V1 Max, PDSO16
Analog Devices LT1577CS-3.3/ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.