
Adjustable Positive LDO Regulator, 2 Output, PDSO16
Sign in to ask questions about the Analog Devices LT1577CS-ADJ/ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1577CS-ADJ/ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Operating Supply Current | 12mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1577CS-ADJ/ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
