
The LT1578CS8#PBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and is available in a lead-free SOIC package. The device is RoHS compliant and can handle a maximum input voltage of 15V. It provides an adjustable output voltage of 1.21V with a maximum output current of 1.5A.
Sign in to ask questions about the Analog Devices LT1578CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1578CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.21V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1578CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
