The LT1578CS8#TR is a surface-mount adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and features a 1.21V output voltage with a maximum current of 1.5A. The device is packaged in a SOIC case and is available in quantities of 2500 per reel. Note that this product contains lead, making it non-compliant with lead-free requirements.
Analog Devices LT1578CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.