
The LT1578IS8 is a surface mount DC/DC controller from Analog Devices with an adjustable output voltage of 1.21V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC case. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LT1578IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1578IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.21V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1578IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
