The LT1578IS8#TR is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2500 units per reel. The device is not a synchronous rectifier and contains lead, making it non-lead free. It is designed for use in adjustable output voltage applications.
Analog Devices LT1578IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.