
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO16
Sign in to ask questions about the Analog Devices LT1579CGN-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1579CGN-5 technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Current, Over Temperature, Reverse Current |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1579CGN-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
