LT1579 - 300mA Dual Input Smart Battery Backup Regulator
Analog Devices LT1579CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.