
The LT1579CS-5#PBF is a 5V linear voltage regulator with a dropout voltage of 400mV. It can supply up to 300mA of output current. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 125°C. The LT1579CS-5#PBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT1579CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1579CS-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Output Current | 300mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1579CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
