
Adjustable positive linear voltage regulator IC with a maximum output current of 7A. Features a low dropout voltage of 540mV and an adjustable output voltage range from 1.25V to 4.65V. Operates with a minimum input voltage of 1.79V and a maximum input voltage of 6V. Housed in a 5DDPAK package, this RoHS compliant component offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices LT1580CQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1580CQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 540mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 4.65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.257V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1580CQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
