
The LT1580CT7-2.5#06PBF is a 2.5V linear voltage regulator with a maximum output current of 7A and a dropout voltage of 540mV. It operates within a temperature range of 0°C to 125°C and has a maximum operating supply current of 10mA. The regulator is available in a TO-220-7 package, packaged in quantities of 50 in rail or tube packaging. It is suitable for use in applications requiring a stable 2.5V output voltage.
Sign in to ask questions about the Analog Devices LT1580CT7-2.5#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1580CT7-2.5#06PBF technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 540mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1580CT7-2.5#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
