
The LT1580IQ#TR is a linear voltage regulator with a dropout voltage of 540mV, operating over a temperature range of -40°C to 125°C. It has a maximum output current of 7A and a maximum output voltage of 4.65V. The device is available in a Q package quantity of 750, packaged in tape and reel. The LT1580IQ#TR is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LT1580IQ#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1580IQ#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 540mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 4.65V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1580IQ#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
