The LT1580IT#06PBF is a linear voltage regulator with a dropout voltage of 540mV. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 7A and a maximum operating supply current of 10mA. It is available in a T-6 package quantity of 50, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LT1580IT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1580IT#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 540mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 4.65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1580IT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.