The LT1580IT7-2.5 is a 2.5V linear voltage regulator with a maximum output current of 7A and a dropout voltage of 540mV. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-7 package. The device is not RoHS compliant and contains lead. It is available in a package quantity of 50, packaged in rail/tube packaging.
Analog Devices LT1580IT7-2.5 technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 540mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1580IT7-2.5 to view detailed technical specifications.
No datasheet is available for this part.