
The LT1585ACM-1.5#TRPBF is a 1.5V linear voltage regulator with a dropout voltage of 1.2V. It can supply up to 5A of output current and operates over a temperature range of 0°C to 125°C. This device is packaged in a lead-free M package and is available in quantities of 750. The LT1585ACM-1.5#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT1585ACM-1.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1585ACM-1.5#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 5A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 5A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585ACM-1.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.