
The LT1585ACT is a linear voltage regulator with a dropout voltage of 1.2V and an output current of 5A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 7V. The device is available in a T-package quantity of 50 and is packaged in rail/Tube packaging. The LT1585ACT is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1585ACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1585ACT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 5A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1585ACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
