
Adjustable positive linear voltage regulator IC with 5A output current capability. Features 1.2V dropout voltage and 1% accuracy. Operates with a maximum input voltage of 7V and a minimum of 2.45V, providing an adjustable output voltage range from 1.25V to 5.5V. Housed in a TO-220-3 package, this lead-free and RoHS compliant component offers a maximum power dissipation of 28.8W and operates across a temperature range of 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1585ACT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1585ACT#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | T |
| Dropout Voltage | 1.2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 5A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 28.8W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585ACT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
