The LT1585CM-3.45#TRPBF is a 1-output linear voltage regulator from Analog Devices with a dropout voltage of 1.2V. It operates within a temperature range of 0°C to 125°C and is available in a package quantity of 750 units per reel. The device is RoHS compliant and lead-free. It has a maximum input voltage of 7V and a minimum input voltage of 2.35V. The regulator has a maximum operating supply current of 8mA and an output current of 4.6A.
Sign in to ask questions about the Analog Devices LT1585CM-3.45#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1585CM-3.45#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 4.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 3.45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM-3.45#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
